895-049-521-403

Heilind Number:EDA895-049-521-403
Manufacturer:EDAC
Manufacturer Number:895-049-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-403

Detailed Description

Enhance your electronic connections with our 49-position black card edge connector. Engineered for precision and durability, this connector features a straight mount orientation and a single row layout, perfect for streamlined PCB-to-PCB connections. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer and space efficiency. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring high performance in a wide operating temperature range from -40 to 105 °C. Each contact is made from durable copper alloy, guaranteeing reliable conductivity. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for secure and efficient board-to-board connections. Elevate your design with our high-quality card edge connector.