895-049-521-404

Heilind Number:EDA895-049-521-404
Manufacturer:EDAC
Manufacturer Number:895-049-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-404

Detailed Description

Elevate your connectivity with our premium Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with superior quality UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row, 49-position layout and a pitch of .1 inch, it offers efficient signal transmission for your PCBs. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees durability. Perfect for a range of applications, this black connector is a must-have for any electronics enthusiast. Upgrade your connections today.