895-049-521-408

Heilind Number:EDA895-049-521-408
Manufacturer:EDAC
Manufacturer Number:895-049-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring efficient data transfer within your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your electronic systems with this high-performance component.