895-049-521-602

Heilind Number:EDA895-049-521-602
Manufacturer:EDAC
Manufacturer Number:895-049-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-602

Detailed Description

Enhance your electronic connections with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, this black connector features 49 positions in a single row, allowing for optimal connectivity in any project. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh environments. Crafted with copper alloy contacts, it offers reliable conductivity for seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and adaptable. Perfect for a wide range of applications, it's a must-have for any electronic setup.