895-049-521-603

Heilind Number:EDA895-049-521-603
Manufacturer:EDAC
Manufacturer Number:895-049-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-603

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, it features 49 contact positions with a single row layout, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential connector for efficient and secure card edge connections. Elevate your connectivity game with this essential component.