895-049-521-604

Heilind Number:EDA895-049-521-604
Manufacturer:EDAC
Manufacturer Number:895-049-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-604

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 49 positions in a single row with a pitch of .1 inches, ensuring secure and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Contact points are crafted from Copper Alloy, guaranteeing efficient conductivity. With a straight mount orientation and compact design, this connector is perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential component.