895-049-523-102

Heilind Number:EDA895-049-523-102
Manufacturer:EDAC
Manufacturer Number:895-049-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-523-102

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board PCB Connector. Designed for efficiency, it features a single row layout with 49 positions, ensuring seamless integration in your setup. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Elevate your connectivity solutions with this essential component.