895-049-523-404

Heilind Number:EDA895-049-523-404
Manufacturer:EDAC
Manufacturer Number:895-049-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-523-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 49 positions in a single row, with a precise pitch of .1 inches and row spacing of .2 inches for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity and longevity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a straight mount orientation, it guarantees easy installation and connectivity. Elevate your PCB design with this essential component, ensuring optimal performance and connectivity for your electronic devices.