895-049-523-408

Heilind Number:EDA895-049-523-408
Manufacturer:EDAC
Manufacturer Number:895-049-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-523-408

Detailed Description

Upgrade your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions with a single row layout, ensuring optimal space utilization on your PCB. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting performance, even in harsh industrial environments. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in varying conditions. Upgrade your PCB setup with this essential connector for enhanced functionality and efficiency.