895-049-523-412

Heilind Number:EDA895-049-523-412
Manufacturer:EDAC
Manufacturer Number:895-049-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-523-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry, ensuring optimal performance. With a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliable power transmission and protection. Its 49 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, allow for efficient data transfer. Crafted with copper alloy contacts, it guarantees a stable and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have for any project.