895-049-523-607

Heilind Number:EDA895-049-523-607
Manufacturer:EDAC
Manufacturer Number:895-049-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-523-607

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 49 positions in a single row, ensuring reliable and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all environments. Crafted with copper alloy contacts, it provides optimal conductivity. Whether for industrial or consumer electronics, this connector is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of various applications. Trust in this connector for secure and high-speed board-to-board connections.