895-049-524-101

Heilind Number:EDA895-049-524-101
Manufacturer:EDAC
Manufacturer Number:895-049-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a sleek black finish, it not only offers a sophisticated aesthetic but also boasts an amperage of 3A, ensuring reliable power transmission. The 1-row design with 49 positions and a pitch of .1 inches guarantees optimal space utilization, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for unparalleled performance and efficiency.