895-049-524-108

Heilind Number:EDA895-049-524-108
Manufacturer:EDAC
Manufacturer Number:895-049-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-524-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row layout and 49 positions, it offers ample connectivity for your devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy and secure mating. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuitry with this essential component.