895-049-524-404

Heilind Number:EDA895-049-524-404
Manufacturer:EDAC
Manufacturer Number:895-049-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is engineered for durability and reliability, with a UL 94V-0 Polyphenylene Sulfide housing ensuring optimal safety. Its 49 positions, copper alloy contacts, and 3A amperage guarantee seamless power and data transmission. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency for all your connectivity needs.