895-049-525-102

Heilind Number:EDA895-049-525-102
Manufacturer:EDAC
Manufacturer Number:895-049-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-525-102

Detailed Description

Enhance your PCB connections with our meticulously designed Board to Board Card Edge Connector. Crafted with precision and durability in mind, this connector features a single row layout with 49 positions, ensuring seamless and secure communication between boards. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high performance even in challenging environments, while the copper alloy contact material enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation further simplifies the assembly process, making it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions, providing reliable connectivity for your devices. Elevate your PCB design with this essential component, a testament to quality and innovation in the realm of electronic connectors.