895-049-525-404

Heilind Number:EDA895-049-525-404
Manufacturer:EDAC
Manufacturer Number:895-049-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-525-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliability and longevity, it features 49 positions in a single row with a .1-inch pitch, perfect for precise and secure mating. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and .2-inch row spacing offer easy installation. Upgrade your connectivity solutions with this essential component.