895-049-525-412

Heilind Number:EDA895-049-525-412
Manufacturer:EDAC
Manufacturer Number:895-049-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-525-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in any application. The 1-row configuration with 49 positions allows for efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortlessly achieved. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your PCB connections with this essential component.