895-049-540-412

Heilind Number:EDA895-049-540-412
Manufacturer:EDAC
Manufacturer Number:895-049-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-540-412

Detailed Description

Effortlessly connect your electronic devices with our Board To Board PCB Connector in sleek Black. Designed for efficiency, this connector boasts a high amperage of 3 A, making it perfect for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and reliability. With one row of 49 positions and a pitch of .1 inches, it offers seamless connectivity on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various settings. Trust in its quality for optimal performance in your projects.