895-049-540-604

Heilind Number:EDA895-049-540-604
Manufacturer:EDAC
Manufacturer Number:895-049-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Perfect for high-performance applications, this connector boasts a 3A amperage, durable UL 94V-0 Polyphenylene Sulfide housing material, and reliable copper alloy contact material. Featuring a single row design with 49 positions and a pitch of .1 inches, it ensures seamless data transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it guarantees stability in any environment. Elevate your electronic projects with this essential component.