895-049-541-103

Heilind Number:EDA895-049-541-103
Manufacturer:EDAC
Manufacturer Number:895-049-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-541-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 49 positions in a single row with a .1-inch pitch and .2-inch row spacing. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a straight mount orientation, it's easy to install and perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity with this essential component.