895-049-541-108

Heilind Number:EDA895-049-541-108
Manufacturer:EDAC
Manufacturer Number:895-049-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 49-position board-to-board PCB connector. Designed for optimal signal transmission, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts. With a compact pitch of .1 inches and a single row configuration, it ensures seamless integration onto your PCB. The straight mount orientation and .2-inch row spacing offer convenience in assembly, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for applications in industries such as telecommunications, consumer electronics, and automotive.