895-049-541-112

Heilind Number:EDA895-049-541-112
Manufacturer:EDAC
Manufacturer Number:895-049-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-541-112

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 49 positions with a single row configuration, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable and long-lasting performance even in harsh environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient PCB-to-PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this black-colored connector, a must-have for any electronics enthusiast or professional.