895-049-541-403

Heilind Number:EDA895-049-541-403
Manufacturer:EDAC
Manufacturer Number:895-049-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in challenging environments. With a single row design and 49 positions, it offers seamless integration for your electronic components. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.