895-049-541-404

Heilind Number:EDA895-049-541-404
Manufacturer:EDAC
Manufacturer Number:895-049-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while offering reliable power delivery at an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures durability and efficient signal transmission. With a single row layout and a pitch of .1 inches, it's perfect for compact spaces, offering 49 positions for seamless connectivity. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility, making it an essential component for your electronic projects. Elevate your PCB connections with this top-of-the-line connector.