895-049-541-412

Heilind Number:EDA895-049-541-412
Manufacturer:EDAC
Manufacturer Number:895-049-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, this black connector features 49 positions with a single row layout, ensuring seamless transmission within your electronic systems. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme operating conditions ranging from -40 to 105 °C. The copper alloy contact material and .1-inch pitch offer efficient signal transfer, while the straight mount orientation simplifies installation. Perfect for various applications, this connector is a must-have for your electronic projects. Elevate your connectivity standards with this essential component.