895-049-541-602

Heilind Number:EDA895-049-541-602
Manufacturer:EDAC
Manufacturer Number:895-049-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-541-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed to meet your power needs with an amperage of 3A. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With a single row design and 49 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Its .1-inch pitch and .2-inch row spacing provide easy compatibility with various boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.