895-049-542-102

Heilind Number:EDA895-049-542-102
Manufacturer:EDAC
Manufacturer Number:895-049-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-542-102

Detailed Description

Enhance your electronic connections with this high-quality, black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 49 positions in a single row, ensuring efficient and reliable data transfer. With an amperage of 3A and copper alloy contact material, it guarantees optimal conductivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent protection and stability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Perfect for various applications, this straight-mount connector is a must-have in your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance. Upgrade your PCB setups with this essential component, a reliable solution for all your connectivity needs.