895-049-542-112

Heilind Number:EDA895-049-542-112
Manufacturer:EDAC
Manufacturer Number:895-049-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-542-112

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring efficient and reliable data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB assembly. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing long-lasting performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.