895-049-542-412

Heilind Number:EDA895-049-542-412
Manufacturer:EDAC
Manufacturer Number:895-049-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-542-412

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for efficiency and durability, it seamlessly bridges components on your circuit board. With a sleek black finish and a single row configuration, it offers 49 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. The tight .1-inch pitch and .2-inch row spacing guarantee precision in installation. Its straight mount orientation facilitates easy setup while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connection capabilities with this essential component.