895-049-542-603

Heilind Number:EDA895-049-542-603
Manufacturer:EDAC
Manufacturer Number:895-049-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is a robust Copper Alloy, providing secure and stable connections. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and seamless signal transmission. Its straight mount orientation facilitates easy installation, while its sleek black color adds a touch of sophistication to your PCB setup. Trust in this connector for exceptional performance and longevity in all your connectivity needs.