895-049-544-412

Heilind Number:EDA895-049-544-412
Manufacturer:EDAC
Manufacturer Number:895-049-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-544-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a sleek black design and UL 94V-0 Polyphenylene Sulfide housing for superior performance. With a row spacing of .2 inches and a contact material of Copper Alloy, it guarantees seamless power delivery at an amperage of 3A. Featuring 49 positions and a straight mount orientation, it's perfect for optimizing your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this high-quality connector and experience enhanced reliability and efficiency in your projects.