895-049-544-604

Heilind Number:EDA895-049-544-604
Manufacturer:EDAC
Manufacturer Number:895-049-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-544-604

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this essential component features 49 positions for seamless data transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector offers a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in our high-quality connector to meet your connectivity needs efficiently.