895-049-544-612

Heilind Number:EDA895-049-544-612
Manufacturer:EDAC
Manufacturer Number:895-049-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-544-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 49 positions with a pitch of .1 inch, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each row is spaced .2 inches apart, facilitating easy installation. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation, it fits effortlessly into your circuitry. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in this essential component for seamless board-to-board connections.