895-049-558-103

Heilind Number:EDA895-049-558-103
Manufacturer:EDAC
Manufacturer Number:895-049-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-558-103

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into electronic systems, this connector boasts 49 positions and a durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation. Crafted with precision, it features Copper Alloy contacts for optimal conductivity, ensuring a stable connection. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for efficient data transfer and power delivery in your PCB assemblies. Elevate your connectivity solutions with this essential component.