895-049-558-104

Heilind Number:EDA895-049-558-104
Manufacturer:EDAC
Manufacturer Number:895-049-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The 49 positions, arranged in a single row with a pitch of .1 inch, allow for efficient data transmission. Crafted with copper alloy contacts, this connector guarantees reliable conductivity. Its right-angle mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in various industrial environments. Upgrade your electronic systems with this essential component, ensuring optimal performance and connectivity.