895-049-558-404

Heilind Number:EDA895-049-558-404
Manufacturer:EDAC
Manufacturer Number:895-049-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-558-404

Detailed Description

Efficiently connect your PCB components with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 49 positions, ensuring optimal connectivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material and a pitch of 0.1 inches, it offers reliable performance. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in its quality for seamless PCB connectivity.