895-049-558-407

Heilind Number:EDA895-049-558-407
Manufacturer:EDAC
Manufacturer Number:895-049-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-558-407

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic setups. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The 49 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensure precise and efficient connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.