895-049-558-412

Heilind Number:EDA895-049-558-412
Manufacturer:EDAC
Manufacturer Number:895-049-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-558-412

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector in sleek Black. Engineered for precision, this connector features 49 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance in diverse applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for enhancing your PCB connections, this connector is a must-have for any project requiring seamless and efficient data transfer. Elevate your connectivity experience with this high-quality PCB connector.