895-049-558-607

Heilind Number:EDA895-049-558-607
Manufacturer:EDAC
Manufacturer Number:895-049-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-558-607

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features 49 positions arranged in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the rugged UL 94V-0 Polyphenylene Sulfide housing guarantees durability in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides reliable power delivery at an amperage of 3A. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect choice. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.