895-049-559-101

Heilind Number:EDA895-049-559-101
Manufacturer:EDAC
Manufacturer Number:895-049-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-559-101

Detailed Description

Enhance your PCB connectivity with this Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Engineered for optimal performance, it features 49 positions in a single row with a .1-inch pitch, ensuring secure and precise connections. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your electronic designs with this high-quality connector, a must-have in your toolkit.