895-049-559-404

Heilind Number:EDA895-049-559-404
Manufacturer:EDAC
Manufacturer Number:895-049-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-559-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 49 positions, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and a right-angle mount orientation, it allows for efficient and space-saving PCB arrangements. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial settings. Elevate your connection game with this essential component.