895-050-500-403

Heilind Number:EDA895-050-500-403
Manufacturer:EDAC
Manufacturer Number:895-050-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-500-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-500-403

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a high-performance solution designed for seamless integration in electronic systems. Featuring fifty positions in a single row, this connector facilitates efficient data transmission and power delivery with a low amperage of 3A. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers a perfect fit for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity infrastructure with this essential component, meeting all your board-to-board connection needs seamlessly.