895-050-520-101

Heilind Number:EDA895-050-520-101
Manufacturer:EDAC
Manufacturer Number:895-050-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-520-101

Detailed Description

Elevate connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features fifty positions with a single row layout, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, facilitating reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for a range of applications, this connector is a vital component in ensuring seamless communication within your electronic systems.