895-050-520-802

Heilind Number:EDA895-050-520-802
Manufacturer:EDAC
Manufacturer Number:895-050-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-520-802

Detailed Description

Enhance your PCB connectivity with our 50-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a compact pitch of .1 inches and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation allows for easy installation onto your circuit board. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of applications. Upgrade your PCB design with this high-performance connector, guaranteed to deliver optimal performance and longevity.