895-050-521-101

Heilind Number:EDA895-050-521-101
Manufacturer:EDAC
Manufacturer Number:895-050-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 50 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. Each contact is made from Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation, it's simple to install for efficient connections. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.