895-050-521-207

Heilind Number:EDA895-050-521-207
Manufacturer:EDAC
Manufacturer Number:895-050-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-207

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Featuring 50 positions across two rows, this sleek black connector is designed for seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this connector for efficient and secure card edge connections.