895-050-521-212

Heilind Number:EDA895-050-521-212
Manufacturer:EDAC
Manufacturer Number:895-050-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 50 positions with two rows, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing both durability and safety. Its copper alloy contacts and .1-inch pitch guarantee efficient power delivery, while the straight mount orientation allows for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for enhanced performance and connectivity.