895-050-521-504

Heilind Number:EDA895-050-521-504
Manufacturer:EDAC
Manufacturer Number:895-050-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for efficient power distribution, it features a black UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With two rows of 50 copper alloy contact positions, this connector ensures reliable transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component.