895-050-521-604

Heilind Number:EDA895-050-521-604
Manufacturer:EDAC
Manufacturer Number:895-050-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring 50 positions in a single row with a pitch of .1 inch, it ensures precise and reliable contact. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity, even in demanding environments. Crafted with copper alloy contacts, it offers excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Elevate your connections to the next level with this essential component.