895-050-521-612

Heilind Number:EDA895-050-521-612
Manufacturer:EDAC
Manufacturer Number:895-050-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-612

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Featuring a single row design with 50 positions, it ensures efficient data transmission in various electronic devices. The sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.